- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMYS9D3N06CLTWG
Description
+
Power MOSFET 60 V, 9.3mΩ, 51 A, Single N-Channel
Search Keywords: NVMYS9D3N06CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMYS9D3N06CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
750
47 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
750
$0.6064
1,500
$0.4548
2,250
$0.4245
3,000 +
$0.4160
Click for Quote
Log in
to unlock special pricing