- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMYS3D8N04CLTWG
Description
+
Power MOSFET 40 V, 3.7mΩ, 87 A, Single N-Channel
Search Keywords: NVMYS3D8N04CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMYS3D8N04CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
750
$0.8726
1,500
$0.5370
2,250
$0.4251
3,000 +
$0.4166
Click for Quote
Log in
to unlock special pricing