- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMTS1D6N10MCTXG
Description
+
Single N-Channel Power MOSFET 100V, 273A, 1.7mΩ
Search Keywords: NVMTS1D6N10MCTXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMTS1D6N10MCTXG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$8.94
1,500
$4.72
2,250
$3.25
3,000 +
$3.18
Click for Quote
Log in
to unlock special pricing