- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMTS0D7N06CLTXG
onsemi
NVMTS0D7N06CLTXG
Single N-Channel Power MOSFET 60V, 447A, 0.68mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V, 447A, 0.68mΩ
Search Keywords: NVMTS0D7N06CLTXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMTS0D7N06CLTXG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NVMTS0D7N06CLTXG RoHS compliant?
No, NVMTS0D7N06CLTXG is not RoHS compliant.
What is the lead time for NVMTS0D7N06CLTXG?
The standard lead time for NVMTS0D7N06CLTXG is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
99 Weeks
can ship
7/17/28
Price (USD)
Qty
Unit Price
750
$19.02
1,500
$9.72
2,250
$6.61
3,000 +
$6.48
Click for Quote
Log in
to unlock special pricing