- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMTS0D6N04CLTXG
Description
+
Single N-Channel Power MOSFET 40V, 469A, 0.42mΩ
Search Keywords: NVMTS0D6N04CLTXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMTS0D6N04CLTXG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
750
$12.42
1,500
$6.34
2,250
$4.32
3,000 +
$4.23
Click for Quote
Log in
to unlock special pricing