- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJS3D0N06CTWG
Description
+
Power MOSFET 60 V, 3 mΩ, 150 A, Single N-Channel
Search Keywords: NVMJS3D0N06CTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJS3D0N06CTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
MOQ for out of Stock Qty:
750
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
750
$1.519
1,500
$0.935
2,250
$0.740
3,000 +
$0.725
Click for Quote
Log in
to unlock special pricing