- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJS2D5N06CLTWG
onsemi
NVMJS2D5N06CLTWG
Power MOSFET 60 V, 2.4 mΩ, 155 A, Single N-Channel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 60 V, 2.4 mΩ, 155 A, Single N-Channel
Search Keywords: NVMJS2D5N06CLTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJS2D5N06CLTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NVMJS2D5N06CLTWG RoHS compliant?
No, NVMJS2D5N06CLTWG is not RoHS compliant.
What is the lead time for NVMJS2D5N06CLTWG?
The standard lead time for NVMJS2D5N06CLTWG is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
750
$1.611
1,500
$0.991
2,250
$0.785
3,000 +
$0.769
Click for Quote
Log in
to unlock special pricing