- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJS1D7N04CTWG
onsemi
NVMJS1D7N04CTWG
Power MOSFET 40 V, 1.7mΩ, 185 A, Single N-Channel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 40 V, 1.7mΩ, 185 A, Single N-Channel
Search Keywords: NVMJS1D7N04CTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJS1D7N04CTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NVMJS1D7N04CTWG RoHS compliant?
No, NVMJS1D7N04CTWG is not RoHS compliant.
What is the lead time for NVMJS1D7N04CTWG?
The standard lead time for NVMJS1D7N04CTWG is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
750
$1.517
1,500
$0.933
2,250
$0.739
3,000 +
$0.724
Click for Quote
Log in
to unlock special pricing