- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJD5D4N04CTWG
Description
+
Power MOSFET 40 V, 70 A, 5.4 mΩ, Dual N-Channel, Logic Level
Search Keywords: NVMJD5D4N04CTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJD5D4N04CTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
750
$1.564
1,500
$0.963
2,250
$0.762
3,000 +
$0.747
Click for Quote
Log in
to unlock special pricing