- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMJD3D0N04CTWG
onsemi
NVMJD3D0N04CTWG
Dual N-Channel Power MOSFET 40V, 127A, 2.9mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Dual N-Channel Power MOSFET 40V, 127A, 2.9mΩ
Search Keywords: NVMJD3D0N04CTWG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMJD3D0N04CTWG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is NVMJD3D0N04CTWG RoHS compliant?
No, NVMJD3D0N04CTWG is not RoHS compliant.
What is the lead time for NVMJD3D0N04CTWG?
The standard lead time for NVMJD3D0N04CTWG is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
750
$3.37
1,500
$1.79
2,250
$1.26
3,000 +
$1.23
Click for Quote
Log in
to unlock special pricing