- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS025P04M8LT1G
Description
+
Power MOSFET, Single P-Channel, -40 V, 23 mΩ, -34.6 A
Search Keywords: NVMFWS025P04M8LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS025P04M8LT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
50
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.4250
50
$0.3864
500
$0.3547
1,500
$0.3499
3,000
$0.3319
6,000
$0.3277
10,500
$0.3196
15,000
$0.3188
25,500 +
$0.3157
Click for Quote
Log in
to unlock special pricing