- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS021N10MCLT1G
Description
+
Single N-Channel Power MOSFET 100 V, 31 A, 23 mΩ
Search Keywords: NVMFWS021N10MCLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS021N10MCLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.3913
500
$0.3592
1,500
$0.3543
3,000
$0.3362
6,000
$0.3319
10,500
$0.3237
15,000
$0.3229
25,500 +
$0.3198
Click for Quote
Log in
to unlock special pricing