- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS020N06CT1G
Description
+
Power, Single, N-Channel, SO-8FL, 60 V, 19.6 mΩ, 28 A
Search Keywords: NVMFWS020N06CT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS020N06CT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,500
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$0.889
750
$0.667
1,125
$0.622
1,500 +
$0.610
Click for Quote
Log in
to unlock special pricing