- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWS004N10MCT1G
Description
+
MOSFET - Power, Single, N-Channel 100 V, 3.9mΩ, 138A
Search Keywords: NVMFWS004N10MCT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWS004N10MCT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
MOQ for out of Stock Qty:
375
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
375
$2.41
750
$1.49
1,125
$1.18
1,500 +
$1.15
Click for Quote
Log in
to unlock special pricing