- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFWD024N06CT1G
Description
+
Power MOSFET, N-Channel, DUAL SO8FL, 60 V, 22.6 mΩ, 24 A
Search Keywords: NVMFWD024N06CT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFWD024N06CT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$1.874
750
$1.153
1,125
$0.913
1,500 +
$0.895
Click for Quote
Log in
to unlock special pricing