- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H864NWFT1G
onsemi
NVMFS6H864NWFT1G
Power MOSFET 80 V, 23A, 32 mΩ, Single N-Channel, SO8-FL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 80 V, 23A, 32 mΩ, Single N-Channel, SO8-FL
Search Keywords: NVMFS6H864NWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H864NWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS6H864NWFT1G RoHS compliant?
No, NVMFS6H864NWFT1G is not RoHS compliant.
What is the lead time for NVMFS6H864NWFT1G?
The standard lead time for NVMFS6H864NWFT1G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
70 Weeks
can ship
2/24/28
Price (USD)
Qty
Unit Price
50
$0.4775
500
$0.4382
1,500
$0.4323
3,000
$0.4101
6,000
$0.4049
10,500
$0.3949
15,000
$0.3939
25,500 +
$0.3901
Click for Quote
Log in
to unlock special pricing