- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H858NT1G
onsemi
NVMFS6H858NT1G
Power MOSFET 80 V, 32 A, 20.7 mΩ, Single N-Channel, SO8-FL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 80 V, 32 A, 20.7 mΩ, Single N-Channel, SO8-FL
Search Keywords: NVMFS6H858NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H858NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS6H858NT1G RoHS compliant?
No, NVMFS6H858NT1G is not RoHS compliant.
What is the lead time for NVMFS6H858NT1G?
The standard lead time for NVMFS6H858NT1G is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,500
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
375
$1.956
750
$1.204
1,125
$0.953
1,500 +
$0.934
Click for Quote
Log in
to unlock special pricing