- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H852NWFT1G
onsemi
NVMFS6H852NWFT1G
Power MOSFET 80V, 43A, 14.2 mOhm, Single N-Channel, SO8-FL.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 80V, 43A, 14.2 mOhm, Single N-Channel, SO8-FL.
Search Keywords: NVMFS6H852NWFT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVMFS6H852NWFT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVMFS6H852NWFT1G RoHS compliant?
No, NVMFS6H852NWFT1G is not RoHS compliant.
What is the lead time for NVMFS6H852NWFT1G?
The standard lead time for NVMFS6H852NWFT1G is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
68 Weeks
can ship
3/1/28
Price (USD)
Qty
Unit Price
375
$0.763
750
$0.572
1,125
$0.534
1,500 +
$0.523
Click for Quote
Log in
to unlock special pricing