- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H852NT1G
onsemi
NVMFS6H852NT1G
Power MOSFET 80V, 43A, 14.2 mOhm, Single N-Channel, SO8-FL.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 80V, 43A, 14.2 mOhm, Single N-Channel, SO8-FL.
Search Keywords: NVMFS6H852NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H852NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS6H852NT1G RoHS compliant?
No, NVMFS6H852NT1G is not RoHS compliant.
What is the lead time for NVMFS6H852NT1G?
The standard lead time for NVMFS6H852NT1G is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
375
$0.741
750
$0.556
1,125
$0.519
1,500 +
$0.508
Click for Quote
Log in
to unlock special pricing