- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H836NT3G
Description
+
Power MOSFET 80V, 80A, 6.7 mΩ, Single N-Channel, SO8-FL.
Search Keywords: NVMFS6H836NT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H836NT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
2,600
can ship 12/6/27
Manufacturer Stock:
65,000
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
79 Weeks
can ship
12/6/27
Price (USD)
Qty
Unit Price
50
$1.100
250
$1.097
500
$1.094
1,250
$1.092
2,500
$0.672
3,750
$0.532
5,000 +
$0.521
Click for Quote
Log in
to unlock special pricing