- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS6H801NT3G
Description
+
Single N-Channel Power MOSFET 80V , 157 A, 2.8 mΩ
Search Keywords: NVMFS6H801NT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS6H801NT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$3.04
2,500
$1.61
3,750
$1.13
5,000 +
$1.11
Click for Quote
Log in
to unlock special pricing