- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5H663NLWFT1G
onsemi
NVMFS5H663NLWFT1G
Single N-Channel Power MOSFET 60V, 67A, 7.2mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V, 67A, 7.2mΩ
Search Keywords: NVMFS5H663NLWFT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVMFS5H663NLWFT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVMFS5H663NLWFT1G RoHS compliant?
No, NVMFS5H663NLWFT1G is not RoHS compliant.
What is the lead time for NVMFS5H663NLWFT1G?
The standard lead time for NVMFS5H663NLWFT1G is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
MOQ for out of Stock Qty:
375
68 Weeks
can ship
2/24/28
Price (USD)
Qty
Unit Price
375
$0.872
750
$0.654
1,125
$0.611
1,500 +
$0.598
Click for Quote
Log in
to unlock special pricing