- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5H663NLT1G
onsemi
NVMFS5H663NLT1G
Single N-Channel Power MOSFET 60V, 67A, 7.2mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V, 67A, 7.2mΩ
Search Keywords: NVMFS5H663NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5H663NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5H663NLT1G RoHS compliant?
No, NVMFS5H663NLT1G is not RoHS compliant.
What is the lead time for NVMFS5H663NLT1G?
The standard lead time for NVMFS5H663NLT1G is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
49 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
375
$0.804
750
$0.603
1,125
$0.563
1,500 +
$0.551
Click for Quote
Log in
to unlock special pricing