- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C682NLAFT1G
onsemi
NVMFS5C682NLAFT1G
Single N-Channel Power MOSFET 60V, 25A, 21mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V, 25A, 21mΩ
Search Keywords: NVMFS5C682NLAFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C682NLAFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5C682NLAFT1G RoHS compliant?
No, NVMFS5C682NLAFT1G is not RoHS compliant.
What is the lead time for NVMFS5C682NLAFT1G?
The standard lead time for NVMFS5C682NLAFT1G is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 3/31/27
Minimum Order Quantity:
100
37 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
100
$0.3686
500
$0.3528
1,500
$0.3160
3,000
$0.2804
6,000
$0.2746
10,500
$0.2702
15,000
$0.2695
25,500 +
$0.2689
Click for Quote
Log in
to unlock special pricing