- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C680NLWFT1G
onsemi
NVMFS5C680NLWFT1G
Power MOSFET,N-Channel, 60 V, 21 A, 27.5 mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET,N-Channel, 60 V, 21 A, 27.5 mΩ
Search Keywords: NVMFS5C680NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C680NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5C680NLWFT1G RoHS compliant?
No, NVMFS5C680NLWFT1G is not RoHS compliant.
What is the lead time for NVMFS5C680NLWFT1G?
The standard lead time for NVMFS5C680NLWFT1G is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
155
can ship
MOQ for out of Stock Qty:
375
55 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
1
$0.9064
375
$0.8240
750
$0.6640
1,125
$0.6030
1,500 +
$0.6010
Click for Quote
Log in
to unlock special pricing