- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C680NLT1G
Description
+
Power MOSFET,N-Channel, 60 V, 21 A, 27.5 mΩ
Search Keywords: NVMFS5C680NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C680NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,500
can ship
Minimum Order Quantity:
50
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
50
$0.4609
500
$0.4230
1,500
$0.4173
3,000
$0.3959
6,000
$0.3909
10,500
$0.3812
15,000
$0.3803
25,500 +
$0.3766
Click for Quote
Log in
to unlock special pricing