- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C670NLT1G
onsemi
NVMFS5C670NLT1G
NFET SO8FL 60V 71A 6.1MOH
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
NFET SO8FL 60V 71A 6.1MOH
Search Keywords: NVMFS5C670NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C670NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5C670NLT1G RoHS compliant?
No, NVMFS5C670NLT1G is not RoHS compliant.
What is the lead time for NVMFS5C670NLT1G?
The standard lead time for NVMFS5C670NLT1G is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
MOQ for out of Stock Qty:
375
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
375
$1.212
750
$0.909
1,125
$0.848
1,500 +
$0.831
Click for Quote
Log in
to unlock special pricing