- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C628NLAFT1G
onsemi
NVMFS5C628NLAFT1G
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ
Search Keywords: NVMFS5C628NLAFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C628NLAFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5C628NLAFT1G RoHS compliant?
No, NVMFS5C628NLAFT1G is not RoHS compliant.
What is the lead time for NVMFS5C628NLAFT1G?
The standard lead time for NVMFS5C628NLAFT1G is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
375
$2.79
750
$1.72
1,125
$1.36
1,500 +
$1.34
Click for Quote
Log in
to unlock special pricing