- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C612NLT1G
Description
+
NFET SO8FL 60V 235A 1.5MO
Search Keywords: NVMFS5C612NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C612NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76,500
can ship
MOQ for out of Stock Qty:
375
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
375
$3.80
750
$2.34
1,125
$1.85
1,500 +
$1.82
Click for Quote
Log in
to unlock special pricing