NVMFS5C612NLAFT1G

onsemi

Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
포장
Certificate of Compliance Guarantee
설명 +
Single N-Channel Power MOSFET 60V, 235A, 1.5mΩ 1500 / Tape & Reel
Search Keywords: NVMFS5C612NLAFT1G
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    onsemi
  • 부품 번호:
    NVMFS5C612NLAFT1G
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8541290095
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
6,000 배송 가능
품절 수량을 위한 MOQ:
375
16 Weeks 배송 가능 9. 8. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
375
$3.58
750
$2.20
1,125
$1.74
1,500 +
$1.71
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!