- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C468NWFT1G
onsemi
NVMFS5C468NWFT1G
Single N-Channel Power MOSFET 40V, 35A, 12mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 40V, 35A, 12mΩ
Search Keywords: NVMFS5C468NWFT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVMFS5C468NWFT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVMFS5C468NWFT1G RoHS compliant?
No, NVMFS5C468NWFT1G is not RoHS compliant.
What is the lead time for NVMFS5C468NWFT1G?
The standard lead time for NVMFS5C468NWFT1G is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79,500
can ship
MOQ for out of Stock Qty:
375
41 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
375
$0.919
750
$0.689
1,125
$0.643
1,500 +
$0.630
Click for Quote
Log in
to unlock special pricing