- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C466NWFT1G
onsemi
NVMFS5C466NWFT1G
Single N-Channel Power MOSFET 40V, 49A, 8.1mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 40V, 49A, 8.1mΩ
Search Keywords: NVMFS5C466NWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C466NWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5C466NWFT1G RoHS compliant?
No, NVMFS5C466NWFT1G is not RoHS compliant.
What is the lead time for NVMFS5C466NWFT1G?
The standard lead time for NVMFS5C466NWFT1G is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
56 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
375
$1.040
750
$0.780
1,125
$0.728
1,500 +
$0.713
Click for Quote
Log in
to unlock special pricing