- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C460NT1G
Description
+
Single N-Channel Power MOSFET 40V, 71A, 5.3mΩ
Search Keywords: NVMFS5C460NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C460NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.9779
375
$0.8890
750
$0.6670
1,125
$0.6220
1,500 +
$0.6100
Click for Quote
Log in
to unlock special pricing