- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C406NLWFT1G
onsemi
NVMFS5C406NLWFT1G
Single N-Channel Power MOSFET 40V, 362A, 0.7mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Single N-Channel Power MOSFET 40V, 362A, 0.7mΩ
Search Keywords: NVMFS5C406NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C406NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS5C406NLWFT1G RoHS compliant?
Yes, NVMFS5C406NLWFT1G is RoHS compliant.
What is the lead time for NVMFS5C406NLWFT1G?
The standard lead time for NVMFS5C406NLWFT1G is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
MOQ for out of Stock Qty:
375
57 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
375
$6.47
750
$3.43
1,125
$2.41
1,500 +
$2.36
Click for Quote
Log in
to unlock special pricing