- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS5C404NLWFET1G
Description
+
Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ
Search Keywords: NVMFS5C404NLWFET1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS5C404NLWFET1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
375
$6.73
750
$3.56
1,125
$2.51
1,500 +
$2.46
Click for Quote
Log in
to unlock special pricing