- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS4C03NWFT1G
Description
+
Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ
Search Keywords: NVMFS4C03NWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS4C03NWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
375
$1.760
750
$1.083
1,125
$0.857
1,500 +
$0.840
Click for Quote
Log in
to unlock special pricing