- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS4C01NT3G
Description
+
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Search Keywords: NVMFS4C01NT3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS4C01NT3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$5.63
2,500
$2.97
3,750
$2.04
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing