- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS4C01NT1G
onsemi
NVMFS4C01NT1G
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Search Keywords: NVMFS4C01NT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVMFS4C01NT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVMFS4C01NT1G RoHS compliant?
No, NVMFS4C01NT1G is not RoHS compliant.
What is the lead time for NVMFS4C01NT1G?
The standard lead time for NVMFS4C01NT1G is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
29 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
375
$6.53
750
$3.46
1,125
$2.43
1,500 +
$2.38
Click for Quote
Log in
to unlock special pricing