- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS3D6N10MCLT1G
Description
+
Single N-Channel Power MOSFET 100 V, 131 A, 3.6mΩ
Search Keywords: NVMFS3D6N10MCLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS3D6N10MCLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$3.62
100
$2.47
250
$2.33
500
$2.05
1,500
$1.92
3,000
$1.88
6,000
$1.81
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing