- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS3D0P04M8LT1G
onsemi
NVMFS3D0P04M8LT1G
Power MOSFET, Single P-Channel, -40 V, 2.7 mΩ, -183 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, Single P-Channel, -40 V, 2.7 mΩ, -183 A
Search Keywords: NVMFS3D0P04M8LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS3D0P04M8LT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS3D0P04M8LT1G RoHS compliant?
No, NVMFS3D0P04M8LT1G is not RoHS compliant.
What is the lead time for NVMFS3D0P04M8LT1G?
The standard lead time for NVMFS3D0P04M8LT1G is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
25
$2.63
100
$1.84
250
$1.83
500
$1.46
1,500
$1.40
3,000
$1.39
6,000
$1.38
7,500 +
$1.37
Click for Quote
Log in
to unlock special pricing