- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS040N10MCLT1G
Description
+
Single N-Channel Power MOSFET 100V, 28A, 26mΩ
Search Keywords: NVMFS040N10MCLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS040N10MCLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
100
$0.2876
500
$0.2753
1,500
$0.2604
3,000
$0.2536
6,000
$0.2439
10,500
$0.2433
25,500
$0.2379
51,000 +
$0.2350
Click for Quote
Log in
to unlock special pricing