- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS027N10MCLT1G
Description
+
Single N-Channel Power MOSFET 100V, 28A, 26mΩ
Search Keywords: NVMFS027N10MCLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS027N10MCLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
153,000
can ship
Minimum Order Quantity:
50
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$0.8280
500
$0.4791
1,500
$0.4254
3,000
$0.4047
6,000
$0.4037
10,500
$0.4027
15,000
$0.4017
25,500 +
$0.4007
Click for Quote
Log in
to unlock special pricing