- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFS020N06CT1G
onsemi
NVMFS020N06CT1G
Power, Single, N-Channel, SO-8FL, 60 V, 19.6 mΩ, 28 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power, Single, N-Channel, SO-8FL, 60 V, 19.6 mΩ, 28 A
Search Keywords: NVMFS020N06CT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFS020N06CT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFS020N06CT1G RoHS compliant?
No, NVMFS020N06CT1G is not RoHS compliant.
What is the lead time for NVMFS020N06CT1G?
The standard lead time for NVMFS020N06CT1G is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
MOQ for out of Stock Qty:
375
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
375
$0.858
750
$0.644
1,125
$0.601
1,500 +
$0.589
Click for Quote
Log in
to unlock special pricing