- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD6H852NLWFT1G
Description
+
Dual N-Channel Power MOSFET 80 V, 25 A, 25.5 mΩ
Search Keywords: NVMFD6H852NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD6H852NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
375
$0.804
750
$0.603
1,125
$0.563
1,500 +
$0.551
Click for Quote
Log in
to unlock special pricing