- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD6H840NLT1G
onsemi
NVMFD6H840NLT1G
Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ
Search Keywords: NVMFD6H840NLT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVMFD6H840NLT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVMFD6H840NLT1G RoHS compliant?
No, NVMFD6H840NLT1G is not RoHS compliant.
What is the lead time for NVMFD6H840NLT1G?
The standard lead time for NVMFD6H840NLT1G is approximately 64 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
64 Weeks
can ship
2/9/28
Price (USD)
Qty
Unit Price
25
$1.43
100
$1.37
250
$1.31
500
$1.30
1,500
$1.18
3,000
$1.17
6,000
$1.16
7,500 +
$1.15
Click for Quote
Log in
to unlock special pricing