- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C680NLT1G
onsemi
NVMFD5C680NLT1G
Dual N−Channel Power MOSFET 60V, 26A, 28mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Dual N−Channel Power MOSFET 60V, 26A, 28mΩ
Search Keywords: NVMFD5C680NLT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C680NLT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFD5C680NLT1G RoHS compliant?
No, NVMFD5C680NLT1G is not RoHS compliant.
What is the lead time for NVMFD5C680NLT1G?
The standard lead time for NVMFD5C680NLT1G is approximately 91 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,500
can ship 5/10/28
Minimum Order Quantity:
25
91 Weeks
can ship
5/24/28
Price (USD)
Qty
Unit Price
25
$1.371
250
$1.143
500
$0.851
1,500
$0.779
3,000
$0.778
6,000
$0.776
7,500
$0.774
10,500 +
$0.772
Click for Quote
Log in
to unlock special pricing