- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C672NLWFT1G
Description
+
Dual N−Channel Power MOSFET 60V, 49A, 11.9mΩ
Search Keywords: NVMFD5C672NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C672NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$1.969
750
$1.212
1,125
$0.959
1,500 +
$0.940
Click for Quote
Log in
to unlock special pricing