- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C668NLT1G
onsemi
NVMFD5C668NLT1G
Power MOSFET 60 V, 68 A, 6.5 mΩ, Dual N−Channel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET 60 V, 68 A, 6.5 mΩ, Dual N−Channel
Search Keywords: NVMFD5C668NLT1G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | NVMFD5C668NLT1G |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541290095 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is NVMFD5C668NLT1G RoHS compliant?
No, NVMFD5C668NLT1G is not RoHS compliant.
What is the lead time for NVMFD5C668NLT1G?
The standard lead time for NVMFD5C668NLT1G is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,500
can ship
MOQ for out of Stock Qty:
375
57 Weeks
can ship
12/9/27
Price (USD)
Qty
Unit Price
375
$3.28
750
$2.02
1,125
$1.60
1,500 +
$1.57
Click for Quote
Log in
to unlock special pricing