- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C650NLWFT1G
Description
+
Dual N-Channel Power MOSFET 60V, 111A, 4.2mΩ
Search Keywords: NVMFD5C650NLWFT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C650NLWFT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
375
$6.08
750
$3.22
1,125
$2.27
1,500 +
$2.22
Click for Quote
Log in
to unlock special pricing