- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NVMFD5C478NT1G
onsemi
NVMFD5C478NT1G
Dual N-Channel Power MOSFET 40 V, 27 A, 17.0 mΩ
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Dual N-Channel Power MOSFET 40 V, 27 A, 17.0 mΩ
Search Keywords: NVMFD5C478NT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:NVMFD5C478NT1G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is NVMFD5C478NT1G RoHS compliant?
No, NVMFD5C478NT1G is not RoHS compliant.
What is the lead time for NVMFD5C478NT1G?
The standard lead time for NVMFD5C478NT1G is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
50 Weeks
can ship
8/26/27
Price (USD)
Qty
Unit Price
375
$1.181
750
$0.886
1,125
$0.827
1,500 +
$0.810
Click for Quote
Log in
to unlock special pricing